1-965640-7 | TE Connectivity

Socket, unequipped, 6 pole, straight, 3 rows, red, 1-965640-7

Order No.: 36P3096
EAN: 4099889900897
MPN:
1-965640-7
1-965640-7 TE Connectivity Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5712 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
428.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
750 pcs.
0.5712 €

Socket housing, 1-965640-7, TE Connectivity

Connector & housing type: housing for female terminals, Connector system: wire-to-board, Sealable: no, Hybrid connector: no, Primary locking feature: integrated in housing, Number of positions: 6, Number of rows: 3, Body material: PBT GF, Primary product color: red, Connector code: A, Mating tab width: 2.8 mm, Mating alignment type: polarized, Centerline (pitch): 5 mm, Row-to-row spacing: 5.5 mm, Circuit application: signal, Packaging method: box, Serviceable: no, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 6 pole
Version straight
Grid 5 mm
Connection crimp connection
Number of rows 3
Type of locking Yes
Rated voltage 28 V
Additional parts unequipped
Colour red
Logistics
Property Value
Customs tariff number 85389011
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes