1-936059-3 | TE Connectivity

Socket, unequipped, 2 pole, straight, 1 row, gray, 1-936059-3

Order No.: 36P2506
EAN: 4099889897609
MPN:
1-936059-3
1-936059-3 TE Connectivity Automotive Power Connectors Image 1
1-936059-3 TE Connectivity Automotive Power Connectors Image 2
1-936059-3 TE Connectivity Automotive Power Connectors Image 3
1-936059-3 TE Connectivity Automotive Power Connectors Image 4
1-936059-3 TE Connectivity Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.833 € *
Standard delivery time from the manufacturer is: 21 Weeks
Total Price:
833.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.833 €

Socket housing, 1-936059-3, TE Connectivity

Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: yes, Hybrid connector: no, Primary locking feature: integrated in housing, Number of positions: 2, Number of rows: 1, Body material: PA GF, Primary product color: gray, Connector code: 2, Mating tab width: 2.8 mm, Mating alignment type: polarized, Centerline (pitch): 5 mm, Product height: 20.1 mm, Circuit application: signal, Packaging method: bag, Serviceable: no, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 2 pole
Version straight
Grid 5 mm
Connection crimp connection
Number of rows 1
Type of locking Yes
Additional parts unequipped
Colour gray
Logistics
Property Value
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes