1-936059-1 | TE Connectivity

Plug, unequipped, 2 pole, straight, 1 row, black, 1-936059-1

Order No.: 36P2505
EAN: 4099889897593
MPN:
1-936059-1
1-936059-1 TE Connectivity Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8925 € *
Standard delivery time from the manufacturer is: 21 Weeks
Total Price:
892.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.8925 €

Automotive housing, 1-936059-1, TE Connectivity

Connector system: wire-to-board, wire-to-device, wire-to-wire, Sealable: yes, Hybrid connector: no, Strain relief: no, Number of positions: 2, Number of rows: 1, Body material: PA GF, Primary product color: black, Mating tab width: 2.8 mm, Terminal position assurance: no, Polarized, Centerline (pitch): 5 mm, Height: 30.5 mm, Length: 25 mm, Width: 20.1 mm, Circuit application: signal, Packaging method: bag, Packaging quantity: 200, Serviceable: no, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type plug
Pin number 2 pole
Version straight
Grid 5 mm
Connection crimp connection
Number of rows 1
Type of locking No
Rated voltage 125 V
Rated current 10 A
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85389091
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes