1-929080-5 | TE Connectivity

Socket, unequipped, 2 pole, straight, 1 row, black, 1-929080-5

Order No.: 36P1142
EAN: 4099889893540
MPN:
1-929080-5
Series: MQS
1-929080-5 TE Connectivity Automotive Power Connectors Image 1
1-929080-5 TE Connectivity Automotive Power Connectors Image 2
1-929080-5 TE Connectivity Automotive Power Connectors Image 3
1-929080-5 TE Connectivity Automotive Power Connectors Image 4
1-929080-5 TE Connectivity Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6069 € *
Standard delivery time from the manufacturer is: 24 Weeks
Total Price:
0.61 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6069 €
10 pcs.
0.5712 €
25 pcs.
0.5355 €
50 pcs.
0.4760 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 1-929080-5, TE Connectivity

Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 2, Body material: PBT GF, Primary product color: black, Connector code: A, Mating tab width: 0.63 mm, Mating alignment type: polarized, Centerline (pitch): 2.54 mm, Circuit application: signal, Packaging method: carton, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 2 pole
Version straight
Grid 2.54 mm
Connection crimp connection
Number of rows 1
Type of locking Yes
Rated voltage 14 V
Rated current 7.5 A
Additional parts unequipped
Colour black
Logistics
Property Value
Country of origin US
Customs tariff number 85389011
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes