1-2310922-1 | TE Connectivity
Socket, 2 pole, angled, 1 row, orange, 1-2310922-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
55.0494 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
55.05 € *
Price list
Quantity
Price per unit*
1 pcs.
55.0494 €
2 pcs.
51.4913 €
5 pcs.
48.3735 €
10 pcs.
44.9701 €
*incl. VAT plus shipping costs
Subject to prior sale
Receptacle housing, 1-2310922-1, TE Connectivity
2 Position, 8 mm High Voltage Receptacle Housing, 90-Degree Orientation, Assembly, Sealed, UL94 V-0 Flame Rating.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 2 pole | |
| Version | angled | |
| Grid | 8 mm | |
| Connection | crimp connection | |
| Number of rows | 1 | |
| Type of locking | Yes | |
| Rated voltage | 850 V | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |