1-2208686-1 | TE Connectivity

Socket, unequipped, 21 pole, angled, 3 rows, black, 1-2208686-1

Order No.: 36P4182
EAN: 4099889905441
MPN:
1-2208686-1
1-2208686-1 TE Connectivity Automotive Power Connectors Image 1
1-2208686-1 TE Connectivity Automotive Power Connectors Image 2
1-2208686-1 TE Connectivity Automotive Power Connectors Image 3
1-2208686-1 TE Connectivity Automotive Power Connectors Image 4
1-2208686-1 TE Connectivity Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.2205 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
14.22 € *
Price list
Quantity
Price per unit*
1 pcs.
14.2205 €
5 pcs.
13.4827 €
10 pcs.
12.6140 €
25 pcs.
11.4954 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 1-2208686-1, TE Connectivity

Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, wire-to-wire, Sealable: yes, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 21, Number of rows: 3, Operating voltage: 28 VDC, Nominal voltage architecture: 12 V, 24 V, Body material: PBT GF, Primary product color: black, Mating tab width: 2.8 mm, Strain relief: yes, Centerline (pitch): 5 mm, Row-to-row spacing: 6 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, Operating temperature range: -40-120 °C, Circuit application: signal, UL flammability rating: UL 94V-0, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 21 pole
Version angled
Grid 5 mm
Connection crimp connection
Number of rows 3
Type of locking Yes
Rated voltage 28 V
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85472000
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes