1-2177419-3 | TE Connectivity

Plug, 32 pole, angled, 2 rows, beige, 1-2177419-3

Order No.: 36P1183
EAN: 4099889893861
MPN:
1-2177419-3
1-2177419-3 TE Connectivity Automotive Power Connectors Image 1
1-2177419-3 TE Connectivity Automotive Power Connectors Image 2
1-2177419-3 TE Connectivity Automotive Power Connectors Image 3
1-2177419-3 TE Connectivity Automotive Power Connectors Image 4
1-2177419-3 TE Connectivity Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.5700 € *
Available in 12 Days: 23,315 pcs. - if ordered today
Total Price:
3.57 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5700 €
10 pcs.
3.3201 €
25 pcs.
3.0940 €
50 pcs.
2.8084 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB mount header, 1-2177419-3, TE Connectivity

Hybrid header: no, Sealable: no, Connector & contact terminates to: printed circuit board, Number of signal positions: 32, Number of positions: 32, PCB mount orientation: horizontal, Number of rows: 2, Operating voltage: 12 VDC, Primary product color: Beige, Mating tab width: 0.5 mm, Mating tab thickness: 0.4 mm, Contact mating area plating material: tin (Sn), Termination method to printed circuit board: through hole-solder, PCB mount retention: without, Centerline (pitch): 1.8 mm, Product length: 38.05 mm, Operating temperature (max): 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, Operating temperature range: -40-105 °C, Shielded: no, Circuit application: signal, UL flammability rating: UL 94V-0, Packaging quantity: 1, Interface number: 114-94000-1

Technical specifications
Filter Property Value
Contact type plug
Pin number 32 pole
Version angled
Grid 1.8 mm
Connection solder connection
Number of rows 2
contact surface tin-plated
Type of locking Yes
Rated voltage 12 V
Colour beige
Logistics
Property Value
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes