1-2177063-1 | TE Connectivity
Socket, 3 pole, straight, 1 row, orange, 1-2177063-1
Unit Price (€ / pc.)
80.6225 € *
Available in 5 Days: 10 pcs. - if ordered today
Housing for male terminals, 1-2177063-1, TE Connectivity
Housing for male terminals, Wire-to-Wire, 3 Position, 23 mm Centerline, Sealable, Orange, Wire & Cable, Signal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Colour | orange | |
| Contact type | socket | |
| Version | straight | |
| Pin number | 3 pole | |
| Grid | 23 mm | |
| Number of rows | 1 | |
| Connection | crimp connection | |
| Rated voltage | 850 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |