1-2177053-2 | TE Connectivity
Plug, 2 pole, straight, 1 row, orange, 1-2177053-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.4600 € *
Next delivery: 5 pcs. on 2026-05-01
Available in 12 Days: 1,059 pcs. - if ordered today
Total Price:
40.46 € *
Price list
Quantity
Price per unit*
1 pcs.
40.4600 €
2 pcs.
37.8539 €
5 pcs.
35.5572 €
10 pcs.
33.0463 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector housing plug, 1-2177053-2, TE Connectivity
2 Position, 8 mm High Voltage Plug Housing, Assembly, Sealed.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | plug | |
| Pin number | 2 pole | |
| Version | straight | |
| Grid | 8 mm | |
| Connection | crimp connection | |
| Number of rows | 1 | |
| Type of locking | Yes | |
| Rated voltage | 850 V | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |