1-2177053-1 | TE Connectivity
Plug, 2 pole, straight, 1 row, orange, 1-2177053-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
50.6345 € *
Standard delivery time from the manufacturer is: 30 Weeks
Total Price:
50.63 € *
Price list
Quantity
Price per unit*
1 pcs.
50.6345 €
2 pcs.
47.3739 €
5 pcs.
44.4941 €
10 pcs.
41.3644 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector housing plug, 1-2177053-1, TE Connectivity
2 Position, 8 mm High Voltage Plug Housing, Assembly, Sealed.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | plug | |
| Pin number | 2 pole | |
| Version | straight | |
| Grid | 8 mm | |
| Connection | crimp connection | |
| Number of rows | 1 | |
| Type of locking | Yes | |
| Rated voltage | 850 V | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85442000 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |