1-2141154-1 | TE Connectivity

Socket, 2 pole, angled, 1 row, orange, 1-2141154-1

Order No.: 60F242
MPN:
1-2141154-1
Series: HVA 280
1-2141154-1 TE Connectivity Automotive Power Connectors Image 1
1-2141154-1 TE Connectivity Automotive Power Connectors Image 2
1-2141154-1 TE Connectivity Automotive Power Connectors Image 3
1-2141154-1 TE Connectivity Automotive Power Connectors Image 4
1-2141154-1 TE Connectivity Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
50.2656 € *
Available in 12 Days: 327 pcs. - if ordered today
Total Price:
50.27 € *
Price list
Quantity
Price per unit*
1 pcs.
50.2656 €
2 pcs.
47.0288 €
5 pcs.
44.1728 €
10 pcs.
41.0669 €
*incl. VAT plus shipping costs
Subject to prior sale

Receptacle housing, 1-2141154-1, TE Connectivity

2 Position, 8 mm High Voltage Receptacle Housing, 90-Degree Orientation, Assembly, Sealed.

Technical specifications
Filter Property Value
Contact type socket
Pin number 2 pole
Version angled
Grid 8 mm
Connection crimp connection
Number of rows 1
Type of locking Yes
Rated voltage 650 V
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin CZ
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes