1-2112891-3 | TE Connectivity

Plug, unequipped, 36 pole, straight, 4 rows, green, 1-2112891-3

Order No.: 36P4263
EAN: 4099889906028
MPN:
1-2112891-3
1-2112891-3 TE Connectivity Automotive Power Connectors Image 1
1-2112891-3 TE Connectivity Automotive Power Connectors Image 2
1-2112891-3 TE Connectivity Automotive Power Connectors Image 3
1-2112891-3 TE Connectivity Automotive Power Connectors Image 4
1-2112891-3 TE Connectivity Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.0936 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
4.09 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0936 €
10 pcs.
3.8080 €
25 pcs.
3.5462 €
50 pcs.
3.2249 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug housing, 1-2112891-3, TE Connectivity

Connector & housing type: housing for male terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 36, Number of rows: 4, Operating voltage: 36 VDC, Nominal voltage architecture: 12 V, 24 V, Body material: PBT GF, Primary product color: green, Mating tab width: 1.5-Mating alignment type: polarized, Centerline (pitch): 4-Row-to-row spacing: 6 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, Operating temperature range: -40-120 °C, Circuit application: signal, UL flammability rating: UL 94HB, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type plug
Pin number 36 pole
Version straight
Grid 4 mm
Connection crimp connection
Number of rows 4
Type of locking Yes
Rated voltage 36 V
Additional parts unequipped
Colour green
Logistics
Property Value
Customs tariff number 85389011
Country of origin TH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes