1-2103396-5 | TE Connectivity
Panel plug, equipped, 4 pole, connector, 2 rows, orange, 1-2103396-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.1598 € *
Available in 12 Days: 703 pcs. - if ordered today
Total Price:
17.16 € *
Price list
Quantity
Price per unit*
1 pcs.
17.1598 €
5 pcs.
16.2673 €
10 pcs.
15.2201 €
25 pcs.
13.8754 €
*incl. VAT plus shipping costs
Subject to prior sale
Header assembly, 1-2103396-5, TE Connectivity
The 1-2103396-5 includes a discrete header design unique to the industry that improves packaging and manufacturing efficiency with a two-stage floating latch. This product is finger-proof and designed for great flexibility, hybrid and electric vehicle device applications.
Applications
- DC/DC converter
- On-board charger
- Electric heater
- Electric climate compressor
- High voltage power distribution
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | plug | |
| Pin number | 4 pole | |
| Version | connector | |
| Connection | press-fit | |
| Number of rows | 2 | |
| contact surface | silver-plated | |
| Rated voltage | 750 V | |
| Additional parts | equipped | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |