1-1991226-2 | TE Connectivity
Plug, 1 pole, straight, orange, 1-1991226-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.8536 € *
Available in 12 Days: 43 pcs. - if ordered today
Total Price:
8.85 € *
Price list
Quantity
Price per unit*
1 pcs.
8.8536 €
5 pcs.
8.3895 €
10 pcs.
7.8540 €
25 pcs.
7.1519 €
*incl. VAT plus shipping costs
Subject to prior sale
Ring tongue circular housing, 1-1991226-2, TE Connectivity
1 Position Ring Tongue Housing Assembly, IPT 16.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | plug | |
| Pin number | 1 pole | |
| Version | straight | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |