1-1823504-3 | TE Connectivity

Plug, 124 pole, straight, 4 rows, black, 1-1823504-3

Order No.: 36P4228
EAN: 4099889905724
MPN:
1-1823504-3
1-1823504-3 TE Connectivity Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
40.1268 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
642.03 € *
*incl. VAT plus shipping costs
Subject to prior sale
16 pcs.
40.1268 €

Hybrid header, 1-1823504-3, TE Connectivity

Hybrid header: yes, Sealable: yes, Connector & contact terminates to: printed circuit board, Number of sections: 1, Number of positions: 124, PCB mount orientation: vertical, Number of rows: 3, 4, Primary product color: black, Mating tab width: 1.5-2.8 mm, Mating tab thickness: 0.6-0.8 mm, Contact mating area plating material: silver (Ag), Termination method to printed circuit board: through hole-solder, PCB mount retention type: mounting hole, Centerline (pitch): 4-5 mm, PCB thickness (recommended): 1.57 mm, Operating temperature (max): 100 °C, 105 °C, 110 °C, 120 °C, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, Operating temperature range: -40-120 °C, Circuit application: power & signal, Degree of protection: IP67, IP69K, Packaging quantity: 60

Technical specifications
Filter Property Value
Contact type plug
Pin number 124 pole
Version straight
Grid 4 mm
Connection solder connection
Number of rows 4
contact surface silver-plated
Type of locking No
Rated voltage 260 V
Colour black
Logistics
Property Value
Country of origin JP
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes