1-1823504-1 | TE Connectivity

Plug, 124 pole, straight, 4 rows, black, 1-1823504-1

Order No.: 36P4227
EAN: 4099889905717
MPN:
1-1823504-1
1-1823504-1 TE Connectivity Automotive Power Connectors Image 1
1-1823504-1 TE Connectivity Automotive Power Connectors Image 2
1-1823504-1 TE Connectivity Automotive Power Connectors Image 3
1-1823504-1 TE Connectivity Automotive Power Connectors Image 4
1-1823504-1 TE Connectivity Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
43.3874 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
173.55 € *
*incl. VAT plus shipping costs
Subject to prior sale
4 pcs.
43.3874 €

PCB mount header, 1-1823504-1, TE Connectivity

Hybrid header: yes, Sealable: yes, Connector & contact terminates to: printed circuit board, Number of signal positions: 124, Number of positions: 124, PCB mount orientation: vertical, Number of rows: 3, 4, Operating voltage: 36 VDC, Primary product color: black, Mating tab width: 1.5-2.8 mm, Mating tab thickness: 0.6-0.8 mm, Contact mating area plating material: silver (Ag), Termination method to printed circuit board: through hole-solder, PCB mount retention type: mounting hole, Centerline (pitch): 4-5 mm, Product length: 112.6 mm, Operating temperature (max): 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, Operating temperature range: -40-120 °C, Shielded: yes, Circuit application: power & signal, UL flammability rating: UL 94V-0, Packaging quantity: 60

Technical specifications
Filter Property Value
Contact type plug
Pin number 124 pole
Version straight
Grid 4 mm
Connection solder connection
Number of rows 4
contact surface silver-plated
Type of locking No
Rated voltage 36 V
Colour black
Logistics
Property Value
Customs tariff number 85369010
Country of origin JP
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes