1-1823449-1 | TE Connectivity

Plug, unequipped, 22 pole, straight, 4 rows, black, 1-1823449-1

Order No.: 36P4185
EAN: 4099889905472
MPN:
1-1823449-1
Series: LEAVYSEAL
1-1823449-1 TE Connectivity Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.4736 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
161.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
6.4736 €

Plug housing, 1-1823449-1, TE Connectivity

Connector & housing type: housing for male terminals, Connector system: wire-to-wire, Sealable: yes, Hybrid connector: yes, Primary locking feature: on the terminal, Number of positions: 22, Number of rows: 3, 4, Operating voltage: 42 VAC, Nominal voltage architecture: 12 V, 24 V, 42 V, Body material: PBT GF, Primary product color: black, Mating tab width: 1.6 mm, 2.8 mm, Mating alignment type: polarized, Centerline (pitch): 4-6 mm, Row-to-row spacing: 6 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, Operating temperature range: -40-120 °C, Circuit application: signal, UL flammability rating: UL 94V-0, Packaging method: box, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type plug
Pin number 22 pole
Version straight
Grid 4 mm
Connection crimp connection
Number of rows 4
Type of locking Yes
Rated voltage 42 V
Rated current 40 A
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85472000
Country of origin JP
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes