1-1801175-5 | TE Connectivity
Socket, 2 pole, straight, 1 row, green, 1-1801175-5
Order No.: 71P0882
EAN: 4099889443707
MPN:
1-1801175-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9639 € *
Available in 12 Days: 3,128 pcs. - if ordered today
Total Price:
0.96 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9639 €
10 pcs.
0.8925 €
25 pcs.
0.8330 €
50 pcs.
0.7616 €
*incl. VAT plus shipping costs
Subject to prior sale
Housing for female terminals, 1-1801175-5, TE Connectivity
Housing for female terminals, Wire-to-Wire, 2 Position, 03.33 mm Centerline, Sealable, Green, Wire & Cable, Sensor flat contact system
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 2 pole | |
| Version | straight | |
| Grid | 3.33 mm | |
| Connection | crimp connection | |
| Number of rows | 1 | |
| Type of locking | Yes | |
| Rated voltage | 16 V | |
| Rated current | 8 A | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |