1-1719393-1 | TE Connectivity

Socket, unequipped, 8 pole, straight, 1 row, black, 1-1719393-1

Order No.: 35P9691
EAN: 4099889890914
MPN:
1-1719393-1
Series: MCON
1-1719393-1 TE Connectivity Automotive Power Connectors Image 1
1-1719393-1 TE Connectivity Automotive Power Connectors Image 2
1-1719393-1 TE Connectivity Automotive Power Connectors Image 3
1-1719393-1 TE Connectivity Automotive Power Connectors Image 4
1-1719393-1 TE Connectivity Automotive Power Connectors Image 5
Image may differ
Unit Price (€ / pc.)
2.1063 € *
Available: 46 pcs.
Next delivery: 150 pcs. on 2026-07-23
Total Price:
2.11 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1063 €
10 pcs.
1.9516 €
25 pcs.
1.8207 €
50 pcs.
1.6541 €
*incl. VAT plus shipping costs
Subject to prior sale

Housing terminals, 1-1719393-1, TE Connectivity

Housing for female terminals, Wire-to-device, Wire-to-board, Wire-to-wire, 8 Position, 4 mm Centerline, MCON interconnection system

Technical specifications
Filter Property Value
Contact type socket
Pin number 8 pole
Version straight
Grid 4 mm
Connection crimp connection
Number of rows 1
Type of locking Yes
Rated voltage 12 V
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85472000
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes