1-1718645-1 | TE Connectivity

Socket, unequipped, 4 pole, straight, 1 row, black, 1-1718645-1

Order No.: 35P9670
EAN: 4099889890754
MPN:
1-1718645-1
Series: MCON
1-1718645-1 TE Connectivity Automotive Power Connectors Image 1
1-1718645-1 TE Connectivity Automotive Power Connectors Image 2
1-1718645-1 TE Connectivity Automotive Power Connectors Image 3
1-1718645-1 TE Connectivity Automotive Power Connectors Image 4
1-1718645-1 TE Connectivity Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.1063 € *
Standard delivery time from the manufacturer is: 29 Weeks
Total Price:
2.11 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1063 €
10 pcs.
1.9516 €
25 pcs.
1.8207 €
50 pcs.
1.6541 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 1-1718645-1, TE Connectivity

Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, wire-to-wire, Sealable: yes, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 4, Number of rows: 1, Nominal voltage architecture: 12 V, Operating voltage: 12 VDC, Cable exit angle: 180°, Body material: PA GF, Primary product color: black, Mating tab width: 1.2 mm, Terminal position assurance: yes, Polarized, Centerline (pitch): 4-Height: 16.5 mm, Length: 24.7 mm, Width: 26.5 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, Operating temperature range: -40-130 °C, Circuit application: signal, Degree of protection: IP6K9K, Packaging method: box, Packaging quantity: 1500, Serviceable: yes, Connector position assurance capable: yes

Technical specifications
Filter Property Value
Contact type socket
Pin number 4 pole
Version straight
Grid 4 mm
Connection crimp connection
Number of rows 1
Type of locking Yes
Rated voltage 12 V
Additional parts unequipped
Colour black
Logistics
Property Value
Country of origin TW
Customs tariff number 85389099
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15