1-1718644-5 | TE Connectivity

Socket, 3 pole, straight, 1 row, black, 1-1718644-5

Order No.: 35P9659
EAN: 4099889890655
MPN:
1-1718644-5
1-1718644-5 TE Connectivity Automotive Power Connectors Image 1
1-1718644-5 TE Connectivity Automotive Power Connectors Image 2
1-1718644-5 TE Connectivity Automotive Power Connectors Image 3
1-1718644-5 TE Connectivity Automotive Power Connectors Image 4
1-1718644-5 TE Connectivity Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6783 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
1,356.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.6783 €

Socket housing, 1-1718644-5, TE Connectivity

Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: yes, Hybrid connector: no, Primary locking feature: Locking Lance, Number of positions: 3, Number of rows: 1, Operating voltage: 12 VDC, Nominal voltage architecture: 12 V, Body material: PA GF, Primary product color: black, Connector code: A, Mating alignment type: polarized, Product height: 26.5 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 145 °C, 150 °C, Operating temperature range: -40-150 °C, Circuit application: signal, UL flammability rating: UL 94HB, Packaging method: bulk, Serviceable: yes, Connector position assurance capable: yes

Technical specifications
Filter Property Value
Contact type socket
Pin number 3 pole
Version straight
Grid 1.2 mm
Connection crimp connection
Number of rows 1
Type of locking Yes
Rated voltage 12 V
Colour black
Logistics
Property Value
Country of origin TW
Customs tariff number 85389011
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15