1-1718624-2 | TE Connectivity

Socket, unequipped, 2 pole, straight, 1 row, black, 1-1718624-2

Order No.: 35P8861
EAN: 4099889888218
MPN:
1-1718624-2
1-1718624-2 TE Connectivity Automotive Power Connectors Image 1
1-1718624-2 TE Connectivity Automotive Power Connectors Image 2
1-1718624-2 TE Connectivity Automotive Power Connectors Image 3
1-1718624-2 TE Connectivity Automotive Power Connectors Image 4
1-1718624-2 TE Connectivity Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7612 € *
Standard delivery time from the manufacturer is: 39 Weeks
Total Price:
880.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
1.7612 €

Socket housing, 1-1718624-2, TE Connectivity

Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: yes, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 2, Number of rows: 1, Operating voltage: 12 VDC, Nominal voltage architecture: 12 V, Body material: PA GF, Primary product color: black, Mating tab width: 2.8 mm, Mating alignment type: polarized, Product height: 17.6 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, Operating temperature range: -40-120 °C, Circuit application: signal, Packaging quantity: 1000, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 2 pole
Version straight
Grid 5 mm
Connection crimp connection
Number of rows 1
Type of locking Yes
Rated voltage 12 V
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85389091
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes