1-1718333-1 | TE Connectivity
Socket, unequipped, 2 pole, straight, 1 row, black, 1-1718333-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3808 € *
Available: 23 pcs.
Total Price:
0.38 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3808 €
10 pcs.
0.3570 €
25 pcs.
0.3332 €
50 pcs.
0.3035 €
*incl. VAT plus shipping costs
Subject to prior sale
Housing terminals, 1-1718333-1, TE Connectivity
Housing for female terminals, Wire-to-wire, Wire-to-board, Wire-to-device, 2 Position, 2.54 mm Centerline, Black, Signal, MQS
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 2 pole | |
| Version | straight | |
| Grid | 2.54 mm | |
| Connection | crimp connection | |
| Number of rows | 1 | |
| Type of locking | Yes | |
| Additional parts | unequipped | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |