1-1703498-2 | TE Connectivity

Plug, unequipped, 2 pole, straight, 1 row, black, 1-1703498-2

Order No.: 35P9646
EAN: 4099889890525
MPN:
1-1703498-2
Series: MCON
1-1703498-2 TE Connectivity Automotive Power Connectors Image 1
1-1703498-2 TE Connectivity Automotive Power Connectors Image 2
1-1703498-2 TE Connectivity Automotive Power Connectors Image 3
1-1703498-2 TE Connectivity Automotive Power Connectors Image 4
1-1703498-2 TE Connectivity Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.071 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
803.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
750 pcs.
1.071 €

Plug housing, 1-1703498-2, TE Connectivity

Connector & housing type: housing for male terminals, Connector system: wire-to-wire, Sealable: yes, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 2, Number of rows: 1, Operating voltage: 14 VDC, Nominal voltage architecture: 12 V, Body material: PBT GF, Primary product color: black, Mating tab width: 1.2 mm, Strain relief: no, Centerline (pitch): 4-Product height: 17.05 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, Operating temperature range: -40-125 °C, -40-125 °C, Circuit application: signal, Packaging method: box, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type plug
Pin number 2 pole
Version straight
Grid 4 mm
Connection crimp connection
Number of rows 1
Type of locking Yes
Rated voltage 14 V
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85389011
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes