1-1670917-1 | TE Connectivity
Socket, unequipped, 3 pole, straight, 1 row, black, 1-1670917-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3328 € *
Available: 115 pcs.
Available in 12 Days: 20,940 pcs. - if ordered today
Total Price:
1.33 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3328 €
10 pcs.
1.2376 €
25 pcs.
1.1543 €
50 pcs.
1.0472 €
*incl. VAT plus shipping costs
Subject to prior sale
Housing terminals, 1-1670917-1, TE Connectivity
Housing for female terminals, Wire-to-board, Wire-to-device, Wire-to-wire, 3 Position, 4 mm Centerline, MCON interconnection system
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 3 pole | |
| Version | straight | |
| Grid | 4 mm | |
| Connection | crimp connection | |
| Number of rows | 1 | |
| Type of locking | Yes | |
| Rated voltage | 12 V | |
| Additional parts | unequipped | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |