1-1564544-1 | TE Connectivity

Plug, unequipped, 2 pole, straight, 1 row, black, 1-1564544-1

Order No.: 36P4107
EAN: 4099889904857
MPN:
1-1564544-1
Series: HDSCS
1-1564544-1 TE Connectivity Automotive Power Connectors Image 1
1-1564544-1 TE Connectivity Automotive Power Connectors Image 2
1-1564544-1 TE Connectivity Automotive Power Connectors Image 3
1-1564544-1 TE Connectivity Automotive Power Connectors Image 4
1-1564544-1 TE Connectivity Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.7489 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
2.75 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7489 €
10 pcs.
2.5466 €
25 pcs.
2.3800 €
50 pcs.
2.1658 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug housing, 1-1564544-1, TE Connectivity

Connector & housing type: housing for male terminals, Connector system: wire-to-wire, Sealable: yes, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 2, Number of rows: 1, Nominal voltage architecture: 12 V, 24 V, 42 V, 60 V, Operating voltage: 60 VDC, Cable exit angle: 180°, 90°, Body material: PBT GF, Primary product color: black, Mating tab width: 5.8 mm, Mounting feature: without, Polarized, Centerline (pitch): 9 mm, Height: 27 mm, Length: 32.6 mm, Width: 50.6 mm, Operating temperature (max): 70 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, Operating temperature range: -40-140 °C, Circuit application: signal, Degree of protection: IP67, UL flammability rating: UL 94V-0, Packaging method: carton, Packaging quantity: 320, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type plug
Pin number 2 pole
Version straight
Grid 9 mm
Connection crimp connection
Number of rows 1
Type of locking Yes
Rated voltage 60 V
Rated current 40 A
Additional parts unequipped
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85472000
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15