1-1564536-1 | TE Connectivity
Connector, 4 pole, straight, 1 row, black, 1-1564536-1
Order No.: 34P2837
MPN:
1-1564536-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.2126 € *
Available in 12 Days: 2,881 pcs. - if ordered today
Total Price:
4.21 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2126 €
10 pcs.
3.9151 €
25 pcs.
3.6533 €
50 pcs.
3.3201 €
*incl. VAT plus shipping costs
Subject to prior sale
Housing for male terminals, 1-1564536-1, TE Connectivity
Housing for male terminals, Wire-to-Wire, 4 Position, 9 mm Centerline, Sealable, Black, Signal, Heavy duty sealed connector.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | plug | |
| Pin number | 4 pole | |
| Version | straight | |
| Grid | 9 mm | |
| Connection | crimp connection | |
| Number of rows | 1 | |
| Type of locking | Yes | |
| Rated voltage | 60 V | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85472000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |