1-1564516-1 | TE Connectivity

Plug, unequipped, 10 pole, straight, 2 rows, black, 1-1564516-1

Order No.: 36P4057
EAN: 4099889904468
MPN:
1-1564516-1
Series: HDSCS
1-1564516-1 TE Connectivity Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.4387 € *
Available in 12 Days: 240 pcs. - if ordered today
Total Price:
4.44 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4387 €
10 pcs.
4.1174 €
25 pcs.
3.8437 €
50 pcs.
3.4986 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug housing, 1-1564516-1, TE Connectivity

Connector & housing type: housing for male terminals, Connector system: wire-to-wire, Sealable: yes, Hybrid connector: yes, Primary locking feature: on the terminal, Number of positions: 10, Number of rows: 2, Operating voltage: 60 VDC, Nominal voltage architecture: 12 V, 24 V, 42 V, 60 V, Body material: PBT GF, Primary product color: black, Mating tab width: 1.6 mm, 2.8 mm, Mating alignment type: polarized, Centerline (pitch): 4-6 mm, Row-to-row spacing: 6.9 mm, Operating temperature (max): 70 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, Operating temperature range: -40-140 °C, Circuit application: signal, UL flammability rating: UL 94V-0, Packaging method: box, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type plug
Pin number 10 pole
Version straight
Grid 4 mm
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 60 V
Rated current 40 A
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85472000
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes