1-1564412-1 | TE Connectivity

Plug, unequipped, 18 pole, straight, 2 rows, black, 1-1564412-1

Order No.: 36P4089
EAN: 4099889904703
MPN:
1-1564412-1
Series: HDSCS
1-1564412-1 TE Connectivity Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.7235 € *
Available: 33 pcs.
Available in 12 Days: 222 pcs. - if ordered today
Total Price:
6.72 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7235 €
10 pcs.
6.2475 €
25 pcs.
5.8310 €
50 pcs.
5.2955 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug housing, 1-1564412-1, TE Connectivity

HDSCS, Housing for male terminals, Wire-to-wire, 18 Position, 4 mm [.157in] Centerline, Sealable, Black, Signal

Technical specifications
Filter Property Value
Contact type plug
Pin number 18 pole
Version straight
Grid 4 mm
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 60 V
Rated current 20 A
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85472000
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes