1-1564297-6 | TE Connectivity

Socket, unequipped, 31 pole, angled, 3 rows, black, 1-1564297-6

Order No.: 36P4189
EAN: 4099889905519
MPN:
1-1564297-6
Series: LEAVYSEAL
1-1564297-6 TE Connectivity Automotive Power Connectors Image 1
1-1564297-6 TE Connectivity Automotive Power Connectors Image 2
1-1564297-6 TE Connectivity Automotive Power Connectors Image 3
1-1564297-6 TE Connectivity Automotive Power Connectors Image 4
1-1564297-6 TE Connectivity Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.6965 € *
Available: 14 pcs.
Total Price:
14.70 € *
Price list
Quantity
Price per unit*
1 pcs.
14.6965 €
5 pcs.
13.9349 €
10 pcs.
13.0305 €
25 pcs.
11.8881 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 1-1564297-6, TE Connectivity

Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, Sealable: yes, Hybrid connector: yes, Primary locking feature: on the terminal, Number of positions: 31, Number of rows: 2, 3, Operating voltage: 36 VDC, Nominal voltage architecture: 12 V, 24 V, Body material: PBT GF, Primary product color: other, Mating tab width: 2.8 mm, 6.3 mm, Mating alignment type: polarized, Centerline (pitch): 5 mm, 9 mm, Row-to-row spacing: 6.9 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, Operating temperature range: -40-120 °C, Circuit application: power & signal, UL flammability rating: UL 94HB, Packaging method: box, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 31 pole
Version angled
Grid 5 mm
Connection crimp connection
Number of rows 3
Type of locking Yes
Rated voltage 36 V
Rated current 40 A
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85472000
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes