1-1452368-4 | TE Connectivity

Plug, 32 pole, straight, 2 rows, blue, 1-1452368-4

Order No.: 36P1181
EAN: 4099889893847
MPN:
1-1452368-4
1-1452368-4 TE Connectivity Automotive Power Connectors Image 1
1-1452368-4 TE Connectivity Automotive Power Connectors Image 2
1-1452368-4 TE Connectivity Automotive Power Connectors Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.2963 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
3.30 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2963 €
10 pcs.
3.0583 €
25 pcs.
2.8560 €
50 pcs.
2.5942 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB mount header, 1-1452368-4, TE Connectivity

Hybrid header: no, Connector system: wire-to-board, Sealable: no, Number of signal positions: 32, Number of positions: 32, PCB mount orientation: vertical, Number of rows: 2, Primary product color: blue, Mating tab width: 0.63 mm, Mating tab thickness: 0.63 mm, Contact mating area plating material: tin (Sn), Termination method to printed circuit board: through hole-solder, PCB mount retention: without, Centerline (pitch): 2.54 mm, Product length: 51.15 mm, Shielded: no, Circuit application: signal, Packaging quantity: 220

Technical specifications
Filter Property Value
Contact type plug
Pin number 32 pole
Version straight
Grid 2.54 mm
Connection solder connection
Number of rows 2
contact surface tin-plated
Type of locking Yes
Colour blue
Logistics
Property Value
Customs tariff number 85366990
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes