1-1418463-9 | TE Connectivity

Socket, unequipped, 2 pole, straight, 1 row, black, 1-1418463-9

Order No.: 35P9940
EAN: 4099889891218
MPN:
1-1418463-9
1-1418463-9 TE Connectivity Automotive Power Connectors Image 1
1-1418463-9 TE Connectivity Automotive Power Connectors Image 2
1-1418463-9 TE Connectivity Automotive Power Connectors Image 3
1-1418463-9 TE Connectivity Automotive Power Connectors Image 4
1-1418463-9 TE Connectivity Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2733 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
2,291.94 € *
*incl. VAT plus shipping costs
Subject to prior sale
1800 pcs.
1.2733 €

Socket housing, 1-1418463-9, TE Connectivity

Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, wire-to-wire, Sealable: yes, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 2, Number of rows: 1, Body material: PBT GF, Primary product color: black, Connector code: A, Mating tab width: 0.63 mm, Strain relief: no, Centerline (pitch): 2.54 mm, Row-to-row spacing: 7.6 mm, 8.6 mm, 9 mm, Circuit application: signal, Degree of protection: IP69K, Packaging method: bulk, Serviceable: no, Connector position assurance capable: yes

Technical specifications
Filter Property Value
Contact type socket
Pin number 2 pole
Version straight
Grid 4 mm
Connection crimp connection
Number of rows 1
Type of locking Yes
Rated voltage 14 V
Additional parts unequipped
Colour black
Logistics
Property Value
Country of origin IT
Customs tariff number 85389011
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15