1-1379913-1 | TE Connectivity

Plug, unequipped, 20 pole, straight, 2 rows, yellow, 1-1379913-1

Order No.: 36P1145
EAN: 4099889893557
MPN:
1-1379913-1
1-1379913-1 TE Connectivity Automotive Power Connectors Image 1
1-1379913-1 TE Connectivity Automotive Power Connectors Image 2
1-1379913-1 TE Connectivity Automotive Power Connectors Image 3
1-1379913-1 TE Connectivity Automotive Power Connectors Image 4
1-1379913-1 TE Connectivity Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.4038 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
2.40 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4038 €
10 pcs.
2.2372 €
25 pcs.
2.0825 €
50 pcs.
1.8921 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug housing, 1-1379913-1, TE Connectivity

Connector & housing type: housing for male terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 20, Number of rows: 2, Operating voltage: 30 VDC, Nominal voltage architecture: 12 V, 24 V, Body material: PBT GF, Primary product color: yellow, Mating tab width: 0.63 mm, Strain relief: add by accessory, Centerline (pitch): 2.54 mm, Row-to-row spacing: 8.9 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, Operating temperature range: -40-85 °C, Circuit application: signal, UL flammability rating: UL 94HB, Packaging method: box, Serviceable: no, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type plug
Pin number 20 pole
Version straight
Grid 2.54 mm
Connection crimp connection
Number of rows 2
Type of locking No
Rated voltage 30 V
Additional parts unequipped
Colour yellow
Logistics
Property Value
Customs tariff number 85389091
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes