1-1355470-5 | TE Connectivity

Plug, unequipped, 2 pole, straight, 3 rows, black, 1-1355470-5

Order No.: 36P1132
EAN: 4099889893458
MPN:
1-1355470-5
Series: MQS
1-1355470-5 TE Connectivity Automotive Power Connectors Image 1
1-1355470-5 TE Connectivity Automotive Power Connectors Image 2
1-1355470-5 TE Connectivity Automotive Power Connectors Image 3
1-1355470-5 TE Connectivity Automotive Power Connectors Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4046 € *
Standard delivery time from the manufacturer is: 30 Weeks
Total Price:
0.40 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4046 €
10 pcs.
0.3689 €
25 pcs.
0.3451 €
50 pcs.
0.3213 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug housing, 1-1355470-5, TE Connectivity

Connector & housing type: housing for male terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 2, Body material: PBT GF, Primary product color: black, Connector code: A, Mating tab width: 0.63 mm, Mating alignment type: polarized, Centerline (pitch): 2.54 mm, Circuit application: power, Packaging method: bag/box, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type plug
Pin number 2 pole
Version straight
Grid 2.54 mm
Connection crimp connection
Number of rows 3
Type of locking No
Rated voltage 28 V
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85472000
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes