CSD-SMAM-610-NM | TE Connectivity

Coaxial cable, SMA plug (straight) to N plug (straight), 50 Ω, RG-58, grommet black, 610 mm, CSD-SMAM-610-NM

Order No.: 37P2348
MPN:
CSD-SMAM-610-NM
Series: SMA
CSD-SMAM-610-NM TE Connectivity Assembled Coaxial Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
33.1296 € *
Available in 12 Days: 100 pcs. - if ordered today
Total Price:
33.13 € *
Price list
Quantity
Price per unit*
1 pcs.
33.1296 €
2 pcs.
30.9995 €
5 pcs.
29.1193 €
10 pcs.
27.0725 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable Assembly, CSD-SMAM-610-NM, TE Connectivity

SMA to N Type Cable Assembly, 0.61 m, Black Cable, 5.8 GHz, 50 ohm, Flexible PVC Jacket, 20 AWG, 5 mm Diameter, SMA Plug End A.

Technical specifications
Filter Property Value
Connection (1) SMA plug (straight)
Connection (2) N plug (straight)
Cable length 610 mm
Impedance 50 Ω
Cable type RG-58
Cable protection bushing colour black
Insulation colour black
Logistics
Property Value
Customs tariff number 85442000
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No