CSA-SMAM-216-RSFB | TE Connectivity
Coaxial cable, RP-SMA jack (straight) to SMA plug (straight), 50 Ω, RG-174, grommet black, 220 mm, CSA-SMAM-216-RSFB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.5049 € *
Available in 12 Days: 1,617 pcs. - if ordered today
Cable Assembly, CSA-SMAM-216-RSFB, TE Connectivity
SMA to Bulkhead RF Cable Assembly, 0.22 m, Black Cable, 12.4 GHz, 50 ohm, Flexible PVC Jacket, 26 AWG, 2.79 mm Diameter.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | RP-SMA jack (straight) | |
| Connection (2) | SMA plug (straight) | |
| Cable length | 220 mm | |
| Impedance | 50 Ω | |
| Cable type | RG-174 | |
| Cable protection bushing colour | black | |
| Insulation colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85442000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |