L9000238-01 | TE Connectivity
Antenna Tri-Band
Order No.: 66S1101
MPN:
L9000238-01
Antenna Dome Wifi6/6E 1.32 150 UFL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.1443 € *
Available in 12 Days: 850 pcs. - if ordered today
Total Price:
26.14 € *
Price list
Quantity
Price per unit*
1 pcs.
26.1443 €
2 pcs.
24.4545 €
5 pcs.
22.9670 €
10 pcs.
21.3486 €
*incl. VAT plus shipping costs
Subject to prior sale
Antenna, L9000238-01, TE Connectivity
Dome/Puck Antenna, Triple Band, Wi-Fi, External Mount, Stud/Screw/Lug Mount, MHF / MHF1 / U.FL, Omnidirectional, Single Port, > 6 dBi Peak Gain.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | antenna | |
| Impedance | 50 Ω | |
| Frequency range | 2.45 GHz / 5.8 GHz / 7.1 GHz |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85177100 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |