L9000171-01 | TE Connectivity
Antenna Tri-Band
Order No.: 66S1099
MPN:
L9000171-01
Antenna Dome WiFi6 2.4/5.8GHz 1.32 UFL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.6362 € *
Available in 12 Days: 846 pcs. - if ordered today
Antenna, L9000171-01, TE Connectivity
Dome/Puck Antenna, Triple Band, Wi-Fi, External Mount, Stud/Screw/Lug Mount, N-type, Omnidirectional, Single Port, > 6 dBi Peak Gain.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | antenna | |
| Impedance | 50 Ω | |
| Frequency range | 2.45 GHz / 5.8 GHz |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85177100 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |