L9000104-01 | TE Connectivity
Antenna 2.45GHz
Order No.: 66S1097
MPN:
L9000104-01
Antenna 2.45GHz WRT Monopole MHF4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.7643 € *
Available in 12 Days: 200 pcs. - if ordered today
Total Price:
23.76 € *
Price list
Quantity
Price per unit*
1 pcs.
23.7643 €
2 pcs.
22.2292 €
5 pcs.
20.8845 €
10 pcs.
19.4089 €
*incl. VAT plus shipping costs
Subject to prior sale
Antenna, L9000104-01, TE Connectivity
Dome/Puck Antenna, Single Band, Bluetooth / ISM / Zigbee, External Mount, Stud/Screw/Lug Mount, MHF4, Omnidirectional, Single Port.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | antenna | |
| Impedance | 50 Ω | |
| Frequency range | 2.45 GHz | |
| Connector | MHF4 plug |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85177100 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |