ANT-W63WS1-SMA | TE Connectivity
Antenna Tri-Band
Order No.: 66S1095
MPN:
ANT-W63WS1-SMA
Antenna Blade Wifi6/6E Swivel SMA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.6485 € *
Available in 12 Days: 694 pcs. - if ordered today
Antenna, ANT-W63WS1-SMA, TE Connectivity
Terminal/Duck Antenna, Triple Band, Wi-Fi, External Mount, Stud/Screw/Lug Mount, SMA, Omnidirectional, Single Port, > 6 dBi Peak Gain.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | antenna | |
| Impedance | 50 Ω | |
| Frequency range | 2400-2485 MHz | |
| Gain | 7.7 db | |
| Connector | SMA plug |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85177100 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |