ANT-LTE-MON-SMA | TE Connectivity
Antenna wide band
Order No.: 66S1093
MPN:
ANT-LTE-MON-SMA
Antenna MON LTE/GSM Swivel SMA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.1245 € *
Available in 12 Days: 257 pcs. - if ordered today
Total Price:
16.12 € *
Price list
Quantity
Price per unit*
1 pcs.
16.1245 €
5 pcs.
15.2796 €
10 pcs.
14.3038 €
25 pcs.
13.0424 €
*incl. VAT plus shipping costs
Subject to prior sale
Antenna, ANT-LTE-MON-SMA, TE Connectivity
Terminal/Duck Antenna, Wide Band, Cellular / LTE, External Mount, Stud/Screw/Lug Mount, SMA, Omnidirectional, Single Port, > 6 dBi Peak Gain.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | antenna | |
| Impedance | 50 Ω | |
| Frequency range | 698-803 MHz | |
| Gain | 4.8 db | |
| Connector | SMA plug |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85177100 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |