ANT-ELE-S01-005 | TE Connectivity
Antenna Multiband
Order No.: 66S1091
MPN:
ANT-ELE-S01-005
Antenna Whip 860-960MHz MagBase-Mnt
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.6509 € *
Available in 12 Days: 119 pcs. - if ordered today
Total Price:
9.65 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6509 €
5 pcs.
9.1511 €
10 pcs.
8.5561 €
25 pcs.
7.8064 €
*incl. VAT plus shipping costs
Subject to prior sale
Antenna, ANT-ELE-S01-005, TE Connectivity
Terminal/Duck Antenna, Multi Band, Cellular, External Mount, Stud/Screw/Lug Mount, M5, Omnidirectional, Single Port, 3 < 6 dBi Peak Gain.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | antenna | |
| Impedance | 50 Ω | |
| Frequency range | 860-960 MHz |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85177100 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |