ANT-915-IPW1-RPS | TE Connectivity
Antenna 915MHz
Order No.: 66S1087
MPN:
ANT-915-IPW1-RPS
Antenna Whip IP67 915MHz LPWA Swivel RPS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.6961 € *
Standard delivery time from the manufacturer is: 24 Weeks
Antenna, ANT-915-IPW1-RPS, TE Connectivity
Baton/Stick Antenna, Single Band, LPWAN / LoRaWAN, External Mount, Stud/Screw/Lug Mount, RP-SMA, Omnidirectional, Single Port, 0 < 3 dBi Peak Gain.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | antenna | |
| Impedance | 50 Ω | |
| Frequency range | 902-930 MHz | |
| Connector | RP-SMA socket |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85177100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |