ANT-450-HSW-TNC | TE Connectivity
Antenna 450MHz
Order No.: 66S1075
MPN:
ANT-450-HSW-TNC
Antenna HSW 450 IP67 TNC Jack
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.5640 € *
Available in 12 Days: 250 pcs. - if ordered today
Total Price:
18.56 € *
Price list
Quantity
Price per unit*
1 pcs.
18.5640 €
5 pcs.
17.6001 €
10 pcs.
16.4696 €
25 pcs.
15.0178 €
*incl. VAT plus shipping costs
Subject to prior sale
Antenna, ANT-450-HSW-TNC, TE Connectivity
Terminal/Duck Antenna, Dual Band, Cat-M/NB-IoT / Cellular, External Mount, Stud/Screw/Lug Mount, RP-TNC / TNC, Omnidirectional, Single Port.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | antenna | |
| Impedance | 50 Ω | |
| Frequency range | 450 MHz | |
| Connector | TNC socket |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85177100 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |