ANT-433-PW-LP | TE Connectivity
Antenna 433MHz
Order No.: 66S1045
MPN:
ANT-433-PW-LP
Antenna 1/4 Wave 433MHz Screw #10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.1761 € *
Available in 12 Days: 300 pcs. - if ordered today
Total Price:
6.18 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1761 €
10 pcs.
5.7358 €
25 pcs.
5.3550 €
50 pcs.
4.8671 €
*incl. VAT plus shipping costs
Subject to prior sale
Antenna, ANT-433-PW-LP, TE Connectivity
Terminal/Duck Antenna, Single Band, LPWAN / LoRaWAN, External Mount, Stud/Screw/Lug Mount, Screw-Mount, Omnidirectional, Single Port.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | antenna | |
| Impedance | 50 Ω | |
| Frequency range | 433 MHz |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85177100 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |