ANT-315-CW-HW-SMA | TE Connectivity
Antenna 315MHz
Order No.: 66S1043
MPN:
ANT-315-CW-HW-SMA
Antenna 1/2 Wave Whip 315MHz SMA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.138 € *
Available in 12 Days: 166 pcs. - if ordered today
Antenna, ANT-315-CW-HW-SMA, TE Connectivity
Terminal/Duck Antenna, Single Band, LPWAN, External Mount, Stud/Screw/Lug Mount, SMA, Omnidirectional, Single Port, 0 < 3 dBi Peak Gain.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | antenna | |
| Impedance | 50 Ω | |
| Frequency range | 315 MHz | |
| Connector | SMA plug |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85177100 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |