2372112-1 | TE Connectivity

PCB Antenna

Order No.: 74S1050
MPN:
2372112-1
2372112-1 TE Connectivity Antennas Image 1
2372112-1 TE Connectivity Antennas Image 2
2372112-1 TE Connectivity Antennas Image 3
2372112-1 TE Connectivity Antennas Image 4
2372112-1 TE Connectivity Antennas Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.5823 € *
Available in 12 Days: 2,459 pcs. - if ordered today
Total Price:
2.58 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5823 €
10 pcs.
2.4038 €
25 pcs.
2.2372 €
50 pcs.
2.0349 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Antenna, 2372112-1, TE Connectivity

Flexible PCB (FPC) Antenna, Multi Band, Cat-M/NB-IoT / Cellular / ISM, Internal/Embedded Mount, Adhesive Mount, MHF / MHF1 / U.FL, Omnidirectional.

Technical specifications
Filter Property Value
Version LTE antenna
Impedance 50 Ω
Frequency range 698-960 MHz / 1710-2700 MHz
Gain 0 db
Connector MHF plug
Logistics
Property Value
Customs tariff number 85177100
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes