2367286-1 | TE Connectivity
PCB Antenna
Order No.: 74S1047
MPN:
2367286-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.9036 € *
Available in 12 Days: 5,845 pcs. - if ordered today
Total Price:
2.90 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9036 €
10 pcs.
2.7013 €
25 pcs.
2.5228 €
50 pcs.
2.2848 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Antenna, 2367286-1, TE Connectivity
Flexible PCB (FPC) Antenna, Multi Band, Cat-M/NB-IoT / Cellular / ISM, Internal/Embedded Mount, Adhesive Mount, MHF1 / U.FL / UMCC, Omnidirectional.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LTE antenna | |
| Impedance | 50 Ω | |
| Frequency range | 698-960 MHz / 1710-2700 MHz | |
| Gain | 4 db | |
| Connector | MHF plug |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85177100 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |