2361492-2 | TE Connectivity
PCB Antenna
Order No.: 74S1055
MPN:
2361492-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.4510 € *
Available in 12 Days: 3,790 pcs. - if ordered today
Total Price:
3.45 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4510 €
10 pcs.
3.2130 €
25 pcs.
2.9988 €
50 pcs.
2.7251 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Antenna, 2361492-2, TE Connectivity
PCB Antenna, Multi Band, Cat-M/NB-IoT / Cellular, Internal/Embedded Mount, Adhesive Mount, MHF / U.FL / UMCC, Omnidirectional, Single Port.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | PCB antenna | |
| Impedance | 50 Ω | |
| Frequency range | 698-960 MHz / 1710-2700 MHz | |
| Gain | 4 db | |
| Connector | MHF plug |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85177900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |