2344656-3 | TE Connectivity

PCB Antenna

Order No.: 74S1027
MPN:
2344656-3
2344656-3 TE Connectivity Antennas Image 1
2344656-3 TE Connectivity Antennas Image 2
2344656-3 TE Connectivity Antennas Image 3
2344656-3 TE Connectivity Antennas Image 4
2344656-3 TE Connectivity Antennas Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4399 € *
Available in 12 Days: 2,090 pcs. - if ordered today
Total Price:
1.44 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4399 €
10 pcs.
1.3447 €
25 pcs.
1.2495 €
50 pcs.
1.1305 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Antenna, 2344656-3, TE Connectivity

Flexible PCB (FPC) Antenna, Dual Band, Wi-Fi, Internal/Embedded Mount, Adhesive Mount, MHF / U.FL / UMCC, Omnidirectional, Single Port.

Technical specifications
Filter Property Value
Version WLAN antenna
Impedance 50 Ω
Frequency range 2400-2500 MHz / 5150-5875 MHz
Gain 2 db
Connector MHF plug
Logistics
Property Value
Customs tariff number 85177100
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes